
8537240000 | |
|---|---|
DigiKey Part Number | 8537240000-ND |
Manufacturer | |
Manufacturer Product Number | 8537240000 |
Description | INTERFACE MOD DSUB MALE 37POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 37 Position Interface Module Terminal Blocks - Spring Connection To D-Sub, Male 14-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | D-Sub, Male | |
Control Side Cable Retainer | Jackscrew Socket, 4-40 Mating Thread | |
Positions / Poles | 37 | |
Features | - | |
Voltage - Rated | 125VAC, 150VDC | |
Current Rating (Per Contact) | 1.5 A | |
Operating Temperature | 0°C ~ 55°C | |
Length | 4.330" (109.98mm) | |
Width | 3.425" (87.00mm) | |
Wire Gauge | 14-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,35000 € | 109,35 € |
| Unit Price without VAT: | 109,35000 € |
|---|---|
| Unit Price with VAT: | 130,12650 € |






