
8516980211 | |
|---|---|
DigiKey Part Number | 8516980211-ND |
Manufacturer | |
Manufacturer Product Number | 8516980211 |
Description | SAI-HS-DP-8DI/8DO PROFIBUS DP |
Customer Reference | |
Detailed Description | Actuator Box 2 Connector Opening, Dust Tight, Waterproof Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Actuator Box | |
Color | Beige | |
Features | 2 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Plastic | |
Shell Size - Insert | M12, M23 |

