
8449040000 | |
|---|---|
DigiKey Part Number | 8449040000-ND |
Manufacturer | |
Manufacturer Product Number | 8449040000 |
Description | OVP C-LOOP 48VAC/DC 1.25A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Mounting Type | DIN Rail | |
Current - Max | - | |
Region Utilized | International | |
Overload Protection | None | |
Connector - AC Input | - | |
AC Outlets | None | |
Connector - AC Output | - | |
Voltage - Input | - | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 60,17600 € | 601,76 € |
| Unit Price without VAT: | 60,17600 € |
|---|---|
| Unit Price with VAT: | 71,60944 € |

