
8448970000 | |
|---|---|
DigiKey Part Number | 8448970000-ND |
Manufacturer | |
Manufacturer Product Number | 8448970000 |
Description | OVP 24VAC 1.25A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 28V MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 28V | |
Current - Discharge (Max) (8/20µS) | 5 kA | |
Voltage - Protection Level (VP) (2416) | 130 V | |
Operating Temperature | -40°C ~ 60°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | CE, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,21000 € | 62,21 € |
| 10 | 56,33200 € | 563,32 € |
| 25 | 54,14960 € | 1.353,74 € |
| 50 | 52,55480 € | 2.627,74 € |
| 100 | 51,00630 € | 5.100,63 € |
| Unit Price without VAT: | 62,21000 € |
|---|---|
| Unit Price with VAT: | 74,02990 € |

