Image for 8428880000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8428880000

DigiKey Part Number
8428880000-ND
Manufacturer
Manufacturer Product Number
8428880000
Description
INTERFACE MOD HDR 40POS 14-26AWG
Customer Reference
Detailed Description
40 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male 14-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Process Side Connection
Terminal Blocks - Spring Connection
Control Side Connection
Rectangular, Male
Control Side Cable Retainer
Latches
Positions / Poles
40
Features
-
Voltage - Rated
60VAC, 75VDC
Current Rating (Per Contact)
1 A
Operating Temperature
0°C ~ 55°C
Length
4.921" (125.00mm)
Width
1.772" (45.00mm)
Wire Gauge
14-26 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.