
8426550000 | |
|---|---|
DigiKey Part Number | 8426550000-ND |
Manufacturer | |
Manufacturer Product Number | 8426550000 |
Description | HOUSING RAIL MNT W/COVER 12.5 |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Cover, Lid 3.638" L x 0.492" W x 4.425" H (92.40mm x 12.50mm x 112.40mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cover, Lid | |
Features | Levels - 2 | |
For Use With/Related Products | WAVEBOX Housing System | |
Size / Dimension | 3.638" L x 0.492" W x 4.425" H (92.40mm x 12.50mm x 112.40mm) | |
Color | Gray | |
Material | Plastic, Polycarbonate |


