
8327670000 | |
|---|---|
DigiKey Part Number | 8327670000-ND |
Manufacturer | |
Manufacturer Product Number | 8327670000 |
Description | THERMOCOUPLER/TC BASIS |
Customer Reference | |
Detailed Description | Temperature Sensor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Part Status | Obsolete | |
Element Type | - | |
Temperature Range | - | |
Length - Lead Wire | - | |
Conductor Type | - | |
Terminal Type | - | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |

