Image for 8281720000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8281720000

DigiKey Part Number
8281720000-ND
Manufacturer
Manufacturer Product Number
8281720000
Description
OPTOISO PLUGGABLE MODULE
Customer Reference
Detailed Description
Optoisolator Pluggable 1 Channel Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Pluggable
Number of Channels
1
Voltage - Isolation
-
Common Mode Transient Immunity (Min)
-
Input Type
DC
Current - Output / Channel
-
Propagation Delay tpLH / tpHL (Max)
-
Rise / Fall Time (Typ)
-
Voltage - Supply
21.6V ~ 26.4V
Operating Temperature
-
Mounting Type
DIN RAIL Socket
Package / Case
Module
Supplier Device Package
Module
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.