
8259950000 | |
|---|---|
DigiKey Part Number | 8259950000-ND |
Manufacturer | |
Manufacturer Product Number | 8259950000 |
Description | OPTOISOLATOR TRIAC 1CH MODULE |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 1 Channel Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | - | |
Voltage - Off State | 300 V | |
Static dV/dt (Min) | - | |
Current - LED Trigger (Ift) (Max) | - | |
Current - Hold (Ih) | - | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | - | |
Operating Temperature | -25°C ~ 50°C | |
Mounting Type | DIN Rail | |
Package / Case | Din Rail Module | |
Supplier Device Package | Module | |
Approval Agency | CSA, DIN, UR |

