
8259000000 | |
|---|---|
DigiKey Part Number | 8259000000-ND |
Manufacturer | |
Manufacturer Product Number | 8259000000 |
Description | INTERFACE MODULE HDR 60POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 60 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 60 | |
Features | - | |
Voltage - Rated | 60VAC, 75VDC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | 0°C ~ 55°C | |
Length | 7.087" (180.01mm) | |
Width | 1.772" (45.00mm) | |
Wire Gauge | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,97000 € | 110,97 € |
| Unit Price without VAT: | 110,97000 € |
|---|---|
| Unit Price with VAT: | 132,05430 € |







