8237730000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Weidmüller
In Stock: 13
Unit Price: 54,36000 €
Datasheet
Optoisolator Transistor Output 1 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8237730000

DigiKey Part Number
8237730000-ND
Manufacturer
Manufacturer Product Number
8237730000
Description
OPTOISOLATOR 1CH TRANS
Customer Reference
Detailed Description
Optoisolator Transistor Output 1 Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
-
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
24V
Current - Output / Channel
500mA
Voltage - Forward (Vf) (Typ)
-
Vce Saturation (Max)
-
Operating Temperature
-25°C ~ 60°C
Mounting Type
DIN Rail
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes