
8235420000 | |
|---|---|
DigiKey Part Number | 8235420000-ND |
Manufacturer | |
Manufacturer Product Number | 8235420000 |
Description | CABLE ASSEMBLY INTERFACE 13.1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Siemens Simatic® S7 300, S7 400 Series 13.12' (4.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | 10 | |
Length | 13.12' (4.00m) | |
For Use With/Related Products | Siemens Simatic® S7 300, S7 400 Series | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,53000 $ | 68,53 $ |
| Unit Price without VAT: | 68,53000 $ |
|---|---|
| Unit Price with VAT: | 81,55070 $ |

