
8235360000 | |
|---|---|
DigiKey Part Number | 8235360000-ND |
Manufacturer | |
Manufacturer Product Number | 8235360000 |
Description | CABLE ASSEMBLY INTERFACE 3.28' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Siemens Simatic® S7 300, S7 400 Series 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Rectangular Connector |
Manufacturer Weidmüller | Specifications Interface |
Packaging Bulk | Number of Positions 10 |
Part Status Active | Length 3.28' (1.00m) |
Process Side Connection Rectangular Connector | For Use With/Related Products Siemens Simatic® S7 300, S7 400 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,33000 € | 37,33 € |
| Unit Price without VAT: | 37,33000 € |
|---|---|
| Unit Price with VAT: | 44,42270 € |

