
8224201001 | |
|---|---|
DigiKey Part Number | 8224201001-ND |
Manufacturer | |
Manufacturer Product Number | 8224201001 |
Description | OPTOISO 32CH RS F40 16 OS OUT 5 |
Customer Reference | |
Detailed Description | Optoisolator Output 32 Channel |
Category | Number of Channels 32 |
Manufacturer Weidmüller | Voltage - Output (Max) 48V |
Packaging Bulk | Current - DC Forward (If) (Max) 100 mA |
Part Status Obsolete |

