



8215620000 | |
|---|---|
DigiKey Part Number | 8215620000-ND |
Manufacturer | |
Manufacturer Product Number | 8215620000 |
Description | RELAY GEN PURP SPST 500MA 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Weidmüller | Features Lighted Indicator, Socket Included |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operate Time 7 ms |
Part Status Obsolete | Release Time 2.5 ms |
Mounting Type DIN Rail | Operating Temperature -25°C ~ 40°C |
Coil Voltage 24VDC | Contact Material Rhodium (Rh), Ruthenium (Ru) |
Contact Form SPST-NO (1 Form A) | Approval Agency CE |
Contact Rating (Current) 500 mA | Relay Type General Purpose |
Switching Voltage 100VAC - Max | Coil Resistance 2.58 Ohms |
Coil Current 9.3 mA | Base Product Number |

