
8156200000 | |
|---|---|
DigiKey Part Number | 8156200000-ND |
Manufacturer | |
Manufacturer Product Number | 8156200000 |
Description | END PLATE 9MM GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, End 3.402" L x 0.354" W x 1.181" H (86.40mm x 9.00mm x 30.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, End | |
Features | - | |
For Use With/Related Products | RS Housing System | |
Size / Dimension | 3.402" L x 0.354" W x 1.181" H (86.40mm x 9.00mm x 30.00mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 1,95150 € | 39,03 € |
| Unit Price without VAT: | 1,95150 € |
|---|---|
| Unit Price with VAT: | 2,32229 € |

