Image for 8155600000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8155600000

DigiKey Part Number
8155600000-ND
Manufacturer
Manufacturer Product Number
8155600000
Description
INTERFACE MODULE HDR 20POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
20 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Side Cable Retainer
Latches
Manufacturer
Weidmüller
Positions / Poles
20
Series
Voltage - Rated
60VAC, 75VDC
Packaging
Bulk
Current Rating (Per Contact)
1 A
Part Status
Active
Operating Temperature
0°C ~ 55°C
Process Side Connection
Terminal Blocks - Screw Connection
Length
2.795" (71.00mm)
Control Side Connection
Rectangular, Male
Width
1.772" (45.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
148,07000 €48,07 €
Manufacturers Standard Package
Unit Price without VAT:48,07000 €
Unit Price with VAT:57,20330 €