
8102610000 | |
|---|---|
DigiKey Part Number | 8102610000-ND |
Manufacturer | |
Manufacturer Product Number | 8102610000 |
Description | TVS DEVICE FUSE MODULE |
Customer Reference | |
Detailed Description | Fuse TVS Device 1 Circuit DIN Rail Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Clamping | - | |
Technology | Fuse | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | DIN Rail | |
Package / Case | Module, Terminal Block | |
Supplier Device Package | Module |

