
8031320000 | |
|---|---|
DigiKey Part Number | 8031320000-ND |
Manufacturer | |
Manufacturer Product Number | 8031320000 |
Description | SENSOR CURRENT 24V UNI MOD |
Customer Reference | |
Detailed Description | 19.2 ~ 28.8VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Trip Status | - | |
Trip Range | - | |
Delay Time | - | |
Voltage - Supply | 19.2 ~ 28.8VDC | |
Output Type | - | |
Circuit | - | |
Contact Rating @ Voltage | - | |
Mounting Type | DIN Rail | |
Operating Temperature | 0°C ~ 50°C |

