Similar

8022110000 | |
|---|---|
DigiKey Part Number | 8022110000-ND |
Manufacturer | |
Manufacturer Product Number | 8022110000 |
Description | RELAY TIME DELAY 0.15S 0.02A 48V |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay SPST-NO (1 Form A) Fixed, 0.15 Sec Delay 0.02A @ 48VDC DIN Rail |
Datasheet | Datasheet |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Weidmüller | Delay Time Fixed, 0.15 Sec |
Series | Contact Rating @ Voltage 0.02A @ 48VDC |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Obsolete | Termination Style Screw Terminal |
Mounting Type DIN Rail | Timing Adjustment Method Fixed |
Relay Type Solid State Relay | Timing Initiate Method Input Voltage |
Function Off-Delay | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8286410000 | Weidmüller | 0 | 8286410000-ND | 70,17000 € | Similar |


