15 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 16-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8019940000

DigiKey Part Number
8019940000-ND
Manufacturer
Manufacturer Product Number
8019940000
Description
INTERFACE MOD DSUB MALE 15POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
15 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 16-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
D-Sub, Male
Control Side Cable Retainer
Jackscrew Socket, 4-40 Mating Thread
Positions / Poles
15
Features
Label Holder
Voltage - Rated
125VAC, 150VDC
Current Rating (Per Contact)
1.5 A
Operating Temperature
0°C ~ 55°C
Length
1.772" (45.00mm)
Width
3.425" (87.00mm)
Wire Gauge
16-26 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
147,50000 €47,50 €
Manufacturers Standard Package
Unit Price without VAT:47,50000 €
Unit Price with VAT:56,52500 €