Similar




8019610000 | |
|---|---|
DigiKey Part Number | 8019610000-ND |
Manufacturer | |
Manufacturer Product Number | 8019610000 |
Description | RELAY GEN PURP SPST 500MA 5V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Weidmüller | Features Lighted Indicator, Socket Included |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operate Time 7 ms |
Part Status Obsolete | Release Time 2.5 ms |
Mounting Type DIN Rail | Operating Temperature -25°C ~ 40°C |
Coil Voltage 5VDC | Contact Material Rhodium (Rh), Ruthenium (Ru) |
Contact Form SPST-NO (1 Form A) | Approval Agency CE |
Contact Rating (Current) 500 mA | Relay Type General Purpose |
Switching Voltage 100VAC - Max | Coil Resistance 400 Ohms |
Coil Current 12.5 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1122740000 | Weidmüller | 2.426 | 281-4328-ND | 15,74000 € | Similar |



