Similar

8019590000 | |
|---|---|
DigiKey Part Number | 8019590000-ND |
Manufacturer | |
Manufacturer Product Number | 8019590000 |
Description | OPTOISOLATOR 1CH TRANS |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 1 Channel |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Weidmüller | Voltage - Output (Max) 48V |
Packaging Bulk | Current - Output / Channel 500mA |
Part Status Obsolete | Operating Temperature -25°C ~ 40°C |
Number of Channels 1 | Mounting Type DIN Rail |
Input Type DC | Package / Case Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8950920000 | Weidmüller | 201 | 281-3333-ND | 17,97000 € | Similar |


