
8019300000 | |
|---|---|
DigiKey Part Number | 8019300000-ND |
Manufacturer | |
Manufacturer Product Number | 8019300000 |
Description | OVP TS32 110VAC/DC |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) MCOV Pole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Part Status | Obsolete | |
Type | - | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | - |

