Image for 8016960000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8016960000

DigiKey Part Number
8016960000-ND
Manufacturer
Manufacturer Product Number
8016960000
Description
GDT 24V DIN RAIL
Customer Reference
Detailed Description
Gas Discharge Tube 24 V ±10% Pole DIN Rail
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - DC Spark Over (Nom)
24 V
Impulse Discharge Current (8/20µs)
-
Tolerance
±10%
Fail Short
-
Mounting Type
DIN Rail
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.