60 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8012960000

DigiKey Part Number
8012960000-ND
Manufacturer
Manufacturer Product Number
8012960000
Description
INTERFACE MOD HDR 60POS 12-26AWG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
60 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions / Poles
60
Manufacturer
Weidmüller
Voltage - Rated
60VAC, 75VDC
Series
Current Rating (Per Contact)
1 A
Packaging
Bulk
Operating Temperature
0°C ~ 55°C
Part Status
Active
Length
4.528" (115.01mm)
Process Side Connection
Terminal Blocks - Screw Connection
Width
3.425" (87.00mm)
Control Side Connection
Rectangular, Male
Wire Gauge
12-26 AWG
Control Side Cable Retainer
Latches
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1108,50000 €108,50 €
Manufacturers Standard Package
Unit Price without VAT:108,50000 €
Unit Price with VAT:129,11500 €