8008170000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Weidmüller
In Stock: 2.995
Unit Price: 10,21000 €
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

8008170000

DigiKey Part Number
8008170000-ND
Manufacturer
Manufacturer Product Number
8008170000
Description
RELAY GEN PURP SPST 500MA 24V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
500 mA
Switching Voltage
100VAC - Max
Load - Max Switching
-
Coil Current
9.3 mA
Coil Type
Non Latching
Features
Lighted Indicator, Socket Included
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
2.5 ms
Release Time
2 ms
Operating Temperature
-25°C ~ 40°C
Contact Material
Rhodium (Rh), Ruthenium (Ru)
Approval Agency
CE
Relay Type
General Purpose
Grade
-
Coil Resistance
2.58 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes