Image for 8008100000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8008100000

DigiKey Part Number
8008100000-ND
Manufacturer
Manufacturer Product Number
8008100000
Description
OPTOISOLATOR 1CH TRANS
Customer Reference
Detailed Description
Optoisolator Transistor Output 1 Channel
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Weidmüller
Voltage - Output (Max)
48V
Packaging
Bulk
Current - Output / Channel
20mA
Part Status
Obsolete
Operating Temperature
-25°C ~ 50°C
Number of Channels
1
Mounting Type
DIN Rail
Input Type
DC
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.