
8000117052 | |
|---|---|
DigiKey Part Number | 281-8000117052-ND |
Manufacturer | |
Manufacturer Product Number | 8000117052 |
Description | DIN RAIL 20MMX10MM SLOT 14" STL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Din Rail C Section 0.787" W x 0.394" H (20.00mm x 10.00mm) Slotted Steel 14.409" (365.99mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Slotted |
Manufacturer Weidmüller | Size 0.787" W x 0.394" H (20.00mm x 10.00mm) |
Series | Length 14.409" (365.99mm) |
Packaging Bulk | Material Steel |
Part Status Active | Plating Galvanized |
Type C Section |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 16,31500 € | 326,30 € |
| Unit Price without VAT: | 16,31500 € |
|---|---|
| Unit Price with VAT: | 19,41485 € |

