
8000117042 | |
|---|---|
DigiKey Part Number | 281-8000117042-ND |
Manufacturer | |
Manufacturer Product Number | 8000117042 |
Description | DIN RAIL 20MMX10MM SLOT 22" STL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Din Rail C Section 0.787" W x 0.394" H (20.00mm x 10.00mm) Slotted Steel 22.283" (565.99mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Slotted |
Manufacturer Weidmüller | Size 0.787" W x 0.394" H (20.00mm x 10.00mm) |
Series | Length 22.283" (565.99mm) |
Packaging Bulk | Material Steel |
Part Status Active | Plating Galvanized |
Type C Section |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 22,20850 € | 444,17 € |
| Unit Price without VAT: | 22,20850 € |
|---|---|
| Unit Price with VAT: | 26,42812 € |

