
8000117036 | |
|---|---|
DigiKey Part Number | 281-8000117036-ND |
Manufacturer | |
Manufacturer Product Number | 8000117036 |
Description | DIN RAIL 20MMX10MM SLOT 10" STL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Din Rail C Section 0.787" W x 0.394" H (20.00mm x 10.00mm) Slotted Steel 10.472" (265.99mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Slotted |
Manufacturer Weidmüller | Size 0.787" W x 0.394" H (20.00mm x 10.00mm) |
Series | Length 10.472" (265.99mm) |
Packaging Bulk | Material Steel |
Part Status Active | Plating Galvanized |
Type C Section |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 18,06100 € | 361,22 € |
| Unit Price without VAT: | 18,06100 € |
|---|---|
| Unit Price with VAT: | 21,49259 € |

