
8000116373 | |
|---|---|
DigiKey Part Number | 281-8000116373-ND |
Manufacturer | |
Manufacturer Product Number | 8000116373 |
Description | DIN RAIL 35MMX15MM SLOT 13" STL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 13.031" (330.99mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Slotted |
Manufacturer Weidmüller | Size 1.378" W x 0.591" H (35.00mm x 15.00mm) |
Series | Length 13.031" (330.99mm) |
Packaging Bulk | Material Steel |
Part Status Active | Plating Galvanized |
Type Top Hat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 10,58400 € | 211,68 € |
| Unit Price without VAT: | 10,58400 € |
|---|---|
| Unit Price with VAT: | 12,59496 € |

