
8000116355 | |
|---|---|
DigiKey Part Number | 281-8000116355-ND |
Manufacturer | |
Manufacturer Product Number | 8000116355 |
Description | DIN RAIL 35MMX7MM SLOT 21" STL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.49mm) Slotted Steel 21.693" (551.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.49mm) | |
Length | 21.693" (551.00mm) | |
Thickness | - | |
Material | Steel | |
Plating | Galvanized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 16,00500 € | 320,10 € |
| Unit Price without VAT: | 16,00500 € |
|---|---|
| Unit Price with VAT: | 19,04595 € |

