
8000109923 | |
|---|---|
DigiKey Part Number | 281-8000109923-ND |
Manufacturer | |
Manufacturer Product Number | 8000109923 |
Description | KTB QL 766220 S4E0 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Silver Cover Included 24.409" L x 7.874" W (620.00mm x 200.00mm) X 29.921" (760.00mm) |
Datasheet | Datasheet |
Category | Height 29.921" (760.00mm) |
Mfr | Area (L x W) 192in² (1239cm²) |
Series | Design Cover Included |
Packaging Box | Material |
Part Status Active | Color Silver |
Container Type Box | Thickness 0.059" (1.50mm) |
Size / Dimension 24.409" L x 7.874" W (620.00mm x 200.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.515,85000 € | 3.515,85 € |
| Unit Price without VAT: | 3.515,85000 € |
|---|---|
| Unit Price with VAT: | 4.183,86150 € |

