
8000109897 | |
|---|---|
DigiKey Part Number | 281-8000109897-ND |
Manufacturer | |
Manufacturer Product Number | 8000109897 |
Description | KTB QL 404020 S4E1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Silver Cover Included 15.984" L x 7.874" W (406.00mm x 200.00mm) X 15.984" (405.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 15.984" L x 7.874" W (406.00mm x 200.00mm) | |
Height | 15.984" (405.99mm) | |
Area (L x W) | 125.9in² (812cm²) | |
Design | Cover Included | |
Material | ||
Color | Silver | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.163,30000 € | 2.163,30 € |
| Unit Price without VAT: | 2.163,30000 € |
|---|---|
| Unit Price with VAT: | 2.574,32700 € |

