
8000109891 | |
|---|---|
DigiKey Part Number | 281-8000109891-ND |
Manufacturer | |
Manufacturer Product Number | 8000109891 |
Description | KTB QL 353520 S4E1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Silver Cover Included 13.780" L x 7.874" W (350.00mm x 200.00mm) X 13.780" (350.00mm) |
Datasheet | Datasheet |
Category | Height 13.780" (350.00mm) |
Mfr | Area (L x W) 109in² (700cm²) |
Series | Design Cover Included |
Packaging Box | Material |
Part Status Active | Color Silver |
Container Type Box | Thickness 0.059" (1.50mm) |
Size / Dimension 13.780" L x 7.874" W (350.00mm x 200.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.828,46000 € | 1.828,46 € |
| Unit Price without VAT: | 1.828,46000 € |
|---|---|
| Unit Price with VAT: | 2.175,86740 € |

