
8000109886 | |
|---|---|
DigiKey Part Number | 281-8000109886-ND |
Manufacturer | |
Manufacturer Product Number | 8000109886 |
Description | KTB QL 302015 S4E3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Silver Cover Included 7.992" L x 5.906" W (203.00mm x 150.00mm) X 12.047" (306.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.992" L x 5.906" W (203.00mm x 150.00mm) | |
Height | 12.047" (306.00mm) | |
Area (L x W) | 47in² (304cm²) | |
Design | Cover Included | |
Material | ||
Color | Silver | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.299,74000 € | 1.299,74 € |
| Unit Price without VAT: | 1.299,74000 € |
|---|---|
| Unit Price with VAT: | 1.546,69060 € |

