
8000109885 | |
|---|---|
DigiKey Part Number | 281-8000109885-ND |
Manufacturer | |
Manufacturer Product Number | 8000109885 |
Description | KTB QL 302015 S4E1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Silver Cover Included 7.992" L x 5.906" W (203.00mm x 150.00mm) X 12.047" (306.00mm) |
Datasheet | Datasheet |
Category | Height 12.047" (306.00mm) |
Mfr | Area (L x W) 47in² (304cm²) |
Series | Design Cover Included |
Packaging Box | Material |
Part Status Active | Color Silver |
Container Type Box | Thickness 0.059" (1.50mm) |
Size / Dimension 7.992" L x 5.906" W (203.00mm x 150.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.102,40000 € | 1.102,40 € |
| Unit Price without VAT: | 1.102,40000 € |
|---|---|
| Unit Price with VAT: | 1.311,85600 € |

