
8000108873 | |
|---|---|
DigiKey Part Number | 281-8000108873-ND |
Manufacturer | |
Manufacturer Product Number | 8000108873 |
Description | KTB MH 766220 S4E3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Silver Cover Included 24.409" L x 7.874" W (620.00mm x 200.00mm) X 29.921" (760.00mm) |
Datasheet | Datasheet |
Category | Height 29.921" (760.00mm) |
Mfr | Area (L x W) 192in² (1239cm²) |
Series | Design Cover Included |
Packaging Box | Material |
Part Status Active | Color Silver |
Container Type Box | Thickness 0.059" (1.50mm) |
Size / Dimension 24.409" L x 7.874" W (620.00mm x 200.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.165,95000 € | 4.165,95 € |
| Unit Price without VAT: | 4.165,95000 € |
|---|---|
| Unit Price with VAT: | 4.957,48050 € |

