
8000108857 | |
|---|---|
DigiKey Part Number | 281-8000108857-ND |
Manufacturer | |
Manufacturer Product Number | 8000108857 |
Description | KTB MH 625015 S4E3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Silver Cover Included 20.000" L x 5.905" W (508.00mm x 149.99mm) X 24.409" (620.00mm) |
Datasheet | Datasheet |
Category | Height 24.409" (620.00mm) |
Mfr | Area (L x W) 118in² (759cm²) |
Series | Design Cover Included |
Packaging Box | Material |
Part Status Active | Color Silver |
Container Type Box | Thickness 0.059" (1.50mm) |
Size / Dimension 20.000" L x 5.905" W (508.00mm x 149.99mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.866,89000 € | 2.866,89 € |
| Unit Price without VAT: | 2.866,89000 € |
|---|---|
| Unit Price with VAT: | 3.411,59910 € |

