
8000108852 | |
|---|---|
DigiKey Part Number | 281-8000108852-ND |
Manufacturer | |
Manufacturer Product Number | 8000108852 |
Description | KTB MH 624020 S4E0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Silver Cover Included 15.984" L x 7.874" W (406.00mm x 200.00mm) X 24.409" (620.00mm) |
Datasheet | Datasheet |
Category | Height 24.409" (620.00mm) |
Mfr | Area (L x W) 125.9in² (812cm²) |
Series | Design Cover Included |
Packaging Box | Material |
Part Status Active | Color Silver |
Container Type Box | Thickness 0.059" (1.50mm) |
Size / Dimension 15.984" L x 7.874" W (406.00mm x 200.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.408,00000 € | 2.408,00 € |
| Unit Price without VAT: | 2.408,00000 € |
|---|---|
| Unit Price with VAT: | 2.865,52000 € |

