
8000108851 | |
|---|---|
DigiKey Part Number | 281-8000108851-ND |
Manufacturer | |
Manufacturer Product Number | 8000108851 |
Description | KTB MH 504020 S4E3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Silver Cover Included 15.984" L x 7.874" W (406.00mm x 200.00mm) X 20.000" (508.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 15.984" L x 7.874" W (406.00mm x 200.00mm) | |
Height | 20.000" (508.00mm) | |
Area (L x W) | 125.9in² (812cm²) | |
Design | Cover Included | |
Material | ||
Color | Silver | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.675,40000 € | 2.675,40 € |
| Unit Price without VAT: | 2.675,40000 € |
|---|---|
| Unit Price with VAT: | 3.183,72600 € |

