
8000108848 | |
|---|---|
DigiKey Part Number | 281-8000108848-ND |
Manufacturer | |
Manufacturer Product Number | 8000108848 |
Description | KTB MH 504015 S4E3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Silver Cover Included 15.984" L x 5.906" W (406.00mm x 150.00mm) X 20.000" (508.00mm) |
Datasheet | Datasheet |
Category | Height 20.000" (508.00mm) |
Mfr | Area (L x W) 94.4in² (609cm²) |
Series | Design Cover Included |
Packaging Box | Material |
Part Status Active | Color Silver |
Container Type Box | Thickness 0.059" (1.50mm) |
Size / Dimension 15.984" L x 5.906" W (406.00mm x 150.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.310,88000 € | 2.310,88 € |
| Unit Price without VAT: | 2.310,88000 € |
|---|---|
| Unit Price with VAT: | 2.749,94720 € |

