
8000090355 | |
|---|---|
DigiKey Part Number | 281-8000090355-ND |
Manufacturer | |
Manufacturer Product Number | 8000090355 |
Description | KEBIHS504020S2N1 AL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Silver Cover Included 15.748" L x 7.874" W (400.00mm x 200.00mm) X 19.685" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 15.748" L x 7.874" W (400.00mm x 200.00mm) | |
Height | 19.685" (500.00mm) | |
Area (L x W) | 124in² (800cm²) | |
Design | Cover Included | |
Material | ||
Color | Silver | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.092,18000 € | 1.092,18 € |
| Unit Price without VAT: | 1.092,18000 € |
|---|---|
| Unit Price with VAT: | 1.299,69420 € |

