
8000085270 | |
|---|---|
DigiKey Part Number | 281-8000085270-ND |
Manufacturer | |
Manufacturer Product Number | 8000085270 |
Description | TERM BLOCK PLUG 7POS 7.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.295" (7.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 1 kV |
Manufacturer Weidmüller | Current - UL 18.5 A |
Series | Voltage - UL 1 kV |
Packaging Bulk | Wire Gauge or Range - AWG 12-20 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-4mm² |
Type Plug, Female Sockets | Color Black |
Number of Positions 7 | Operating Temperature -40°C ~ 85°C |
Positions Per Level 7 | Contact Mating Finish Tin |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.295" (7.50mm) | Wire Strip Length 9mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screwless - Snap In | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.610" (15.49mm) |
Current - IEC 34.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 27,70800 € | 831,24 € |
| Unit Price without VAT: | 27,70800 € |
|---|---|
| Unit Price with VAT: | 32,97252 € |

