6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.295" (7.50mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.295" (7.50mm) 90°, Right Angle Through Hole
8000078341
8000078341

8000078341

DigiKey Part Number
281-8000078341-ND
Manufacturer
Manufacturer Product Number
8000078341
Description
TERM BLOCK HDR 6POS 7.50MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.295" (7.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
26.8A
Manufacturer
Weidmüller
Voltage - IEC
630 V
Series
Current - UL
18.5 A
Packaging
Tube
Voltage - UL
300 V
Part Status
Active
Color
Black
Type
Header, Male Pins, Shrouded (4 Side)
Operating Temperature
-50°C ~ 100°C
Number of Positions
6
Contact Mating Finish
Tin
Positions Per Level
6
Material Flammability Rating
UL94 V-0
Number of Levels
1
Contact Material
Copper Alloy
Pitch
0.295" (7.50mm)
Housing Material
Polyamide (PA9T), Nylon 9T
Header Orientation
90°, Right Angle
Contact Tail Length
0.126" (3.20mm)
Termination Style
Solder
Insulation Height
0.469" (11.90mm)
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,87000 €3,87 €
152,58933 €38,84 €
302,34733 €70,42 €
602,14433 €128,66 €
1052,00676 €210,71 €
2551,83169 €467,08 €
5101,72614 €880,33 €
1.0051,64458 €1.652,80 €
5.0101,51507 €7.590,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,87000 €
Unit Price with VAT:4,60530 €