
8000028513 | |
|---|---|
DigiKey Part Number | 281-8000028513-ND |
Manufacturer | |
Manufacturer Product Number | 8000028513 |
Description | ENERGY DISTRIBUTION TERMINAL STR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block Assembly 30 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block Assembly | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 5 | |
Load Side Connections Per Pole | 5 | |
Line Side Connection Type | Terminal Blocks | |
Load Side Connection Type | Terminal Blocks | |
Line Side Wire/Stud Size | 10-14 AWG | |
Load Side Wire/Stud Size | 10-14 AWG | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 483,03000 € | 483,03 € |
| 10 | 410,67400 € | 4.106,74 € |
| Unit Price without VAT: | 483,03000 € |
|---|---|
| Unit Price with VAT: | 574,80570 € |

