
8000004210 | |
|---|---|
DigiKey Part Number | 281-8000004210-ND |
Manufacturer | |
Manufacturer Product Number | 8000004210 |
Description | KLIPPON K2 M20BCSS EX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Silver Cover Included, Perforated 3.937" L x 1.772" W (100.00mm x 45.01mm) X 2.756" (70.00mm) |
Datasheet | Datasheet |
Category | Size / Dimension 3.937" L x 1.772" W (100.00mm x 45.01mm) |
Mfr | Height 2.756" (70.00mm) |
Series | Area (L x W) 6.97in² (45.0cm²) |
Packaging Box | Design Cover Included, Perforated |
Part Status Active | Material |
Container Type Box | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,01000 € | 251,01 € |
| Unit Price without VAT: | 251,01000 € |
|---|---|
| Unit Price with VAT: | 298,70190 € |

