
8000004209 | |
|---|---|
DigiKey Part Number | 281-8000004209-ND |
Manufacturer | |
Manufacturer Product Number | 8000004209 |
Description | KLIPPON K11 M20ACSS EX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Light Gray Cover Included, Perforated 2.953" L x 2.244" W (75.00mm x 57.00mm) X 3.150" (80.01mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.953" L x 2.244" W (75.00mm x 57.00mm) | |
Height | 3.150" (80.01mm) | |
Area (L x W) | 6.67in² (43.0cm²) | |
Design | Cover Included, Perforated | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,33000 € | 248,33 € |
| Unit Price without VAT: | 248,33000 € |
|---|---|
| Unit Price with VAT: | 295,51270 € |

