
8000004202 | |
|---|---|
DigiKey Part Number | 281-8000004202-ND |
Manufacturer | |
Manufacturer Product Number | 8000004202 |
Description | KLIPPON K1 M16BCSS EX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Silver Cover Included, Perforated 2.756" L x 1.772" W (70.00mm x 45.01mm) X 2.756" (70.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.756" L x 1.772" W (70.00mm x 45.01mm) | |
Height | 2.756" (70.00mm) | |
Area (L x W) | 4.96in² (32.0cm²) | |
Design | Cover Included, Perforated | |
Material | ||
Color | Silver | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,76000 € | 238,76 € |
| Unit Price without VAT: | 238,76000 € |
|---|---|
| Unit Price with VAT: | 284,12440 € |

